This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QNR 0.1UF 310V D2 P=15+25MM

Extended
Manufacturer
QNR TECHNOLOGIES
MFR.Part #
QNR 0.1UF 310V D2 P=15+25MM
JLCPCB Part #
C49190229
Package
Plugin,P=15mm
Description
-40℃~+110℃ 100nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 818

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 815

In-stock Item Pricing

Qty Unit Price
1+ $0.0472
100+ $0.0378
500+ $0.0332
1000+ $0.0298
5000+ $0.0269
10000+ $0.0256
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons